
HCM1A1105V2-2R2-R | |
|---|---|
DigiKey Part Number | 283-HCM1A1105V2-2R2-RTR-ND - Tape & Reel (TR) 283-HCM1A1105V2-2R2-RCT-ND - Cut Tape (CT) 283-HCM1A1105V2-2R2-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HCM1A1105V2-2R2-R |
Description | FIXED IND 2.2UH 14.5A 4.49 MOHM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Inductor 14.5 A 4.49mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 4.49mOhm Max |
Series | Frequency - Self Resonant 24MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 155°C |
Material - Core | Inductance Frequency - Test 100 kHz |
Inductance | Mounting Type Surface Mount |
Tolerance ±20% | Package / Case Nonstandard |
Current Rating (Amps) | Size / Dimension 0.425" L x 0.394" W (10.80mm x 10.00mm) |
Current - Saturation (Isat) 19A | Height - Seated (Max) 0.197" (5.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM6.34000 | RM6.34 |
| 10 | RM5.22800 | RM52.28 |
| 25 | RM4.83840 | RM120.96 |
| 50 | RM4.56180 | RM228.09 |
| 100 | RM4.30050 | RM430.05 |
| 250 | RM3.97892 | RM994.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM4.05756 | RM2,028.78 |
| 1,000 | RM3.82637 | RM3,826.37 |
| 1,500 | RM3.69740 | RM5,546.10 |
| 2,500 | RM3.54130 | RM8,853.25 |
| 3,500 | RM3.44220 | RM12,047.70 |
| 5,000 | RM3.34027 | RM16,701.35 |
| Unit Price without VAT: | RM6.34000 |
|---|---|
| Unit Price with VAT: | RM6.97400 |

