33 µH Shielded Inductor 3.5 A 84mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HCM1A1105V2-330-R

DigiKey Part Number
283-HCM1A1105V2-330-RTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
HCM1A1105V2-330-R
Description
FIXED IND 33UH 3.5A 84 MOHM SMD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
33 µH Shielded Inductor 3.5 A 84mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
84mOhm Max
Series
Frequency - Self Resonant
4MHz
Packaging
Tape & Reel (TR)
Ratings
AEC-Q200
Part Status
Active
Operating Temperature
-55°C ~ 155°C
Material - Core
Inductance Frequency - Test
100 kHz
Inductance
Mounting Type
Surface Mount
Tolerance
±20%
Package / Case
Nonstandard
Current Rating (Amps)
Size / Dimension
0.425" L x 0.394" W (10.80mm x 10.00mm)
Current - Saturation (Isat)
3.5A
Height - Seated (Max)
0.197" (5.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
500RM4.00462RM2,002.31
Manufacturers Standard Package
Unit Price without VAT:RM4.00462
Unit Price with VAT:RM4.40508