
HCM1A1105V2-R72-R | |
|---|---|
DigiKey Part Number | 283-HCM1A1105V2-R72-RTR-ND - Tape & Reel (TR) 283-HCM1A1105V2-R72-RCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | HCM1A1105V2-R72-R |
Description | FIXED IND 720NH 23A 1.71 MOHM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 720 nH Shielded Inductor 23 A 1.71mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 1.71mOhm Max |
Series | Frequency - Self Resonant 54MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 155°C |
Material - Core | Inductance Frequency - Test 100 kHz |
Inductance | Mounting Type Surface Mount |
Tolerance ±20% | Package / Case Nonstandard |
Current Rating (Amps) | Size / Dimension 0.425" L x 0.394" W (10.80mm x 10.00mm) |
Current - Saturation (Isat) 24A | Height - Seated (Max) 0.197" (5.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM4.01478 | RM2,007.39 |
| Unit Price without VAT: | RM4.01478 |
|---|---|
| Unit Price with VAT: | RM4.41626 |

