


HCM1A1305-4R7-R | |
|---|---|
DigiKey Part Number | 283-4761-2-ND - Tape & Reel (TR) 283-4761-1-ND - Cut Tape (CT) 283-4761-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HCM1A1305-4R7-R |
Description | FIXED IND 4.7UH 9.3A 12.7 MOHM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Inductor 9.3 A 12.7mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 15A | |
Shielding | Shielded | |
DC Resistance (DCR) | 12.7mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.524" L x 0.480" W (13.30mm x 12.20mm) | |
Height - Seated (Max) | 0.197" (5.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM17.61000 | RM17.61 |
| 10 | RM14.47600 | RM144.76 |
| 25 | RM13.39280 | RM334.82 |
| 50 | RM12.62780 | RM631.39 |
| 100 | RM11.93580 | RM1,193.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | RM11.56912 | RM2,892.28 |
| 500 | RM10.91072 | RM5,455.36 |
| 750 | RM10.54355 | RM7,907.66 |
| 1,250 | RM10.09914 | RM12,623.93 |
| 1,750 | RM9.81695 | RM17,179.66 |
| 2,500 | RM9.75150 | RM24,378.75 |
| Unit Price without VAT: | RM17.61000 |
|---|---|
| Unit Price with VAT: | RM19.37100 |

