470 nH Shielded Inductor 36.5 A 1.05mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HCM1A1307-R47-R

DigiKey Part Number
283-HCM1A1307-R47-RTR-ND - Tape & Reel (TR)
283-HCM1A1307-R47-RCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
HCM1A1307-R47-R
Description
FIXED IND 470NH 36.5A 1.05 MOHM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
470 nH Shielded Inductor 36.5 A 1.05mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
1.05mOhm Max
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Inductance Frequency - Test
100 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.539" L x 0.512" W (13.70mm x 13.00mm)
Current Rating (Amps)
Height - Seated (Max)
0.256" (6.50mm)
Current - Saturation (Isat)
72A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
Marketplace Stock: 1,250 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM20.53000RM20.53
Tape & Reel (TR)
QuantityUnit PriceExt Price
250RM11.67436RM2,918.59
Manufacturers Standard Package
Unit Price without VAT:RM20.53000
Unit Price with VAT:RM22.58300

Other Suppliers on DigiKey

1,250In Stock
Ships from WEC