
HCM1A1307V2-4R7-R | |
|---|---|
DigiKey Part Number | 283-HCM1A1307V2-4R7-RTR-ND - Tape & Reel (TR) 283-HCM1A1307V2-4R7-RCT-ND - Cut Tape (CT) 283-HCM1A1307V2-4R7-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HCM1A1307V2-4R7-R |
Description | FIXED IND 4.7UH 13A 7.25 MOHM |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Inductor 13 A 7.25mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 7.25mOhm Max |
Series | Frequency - Self Resonant 14MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Obsolete | Operating Temperature -55°C ~ 155°C |
Material - Core | Inductance Frequency - Test 100 kHz |
Inductance | Mounting Type Surface Mount |
Tolerance ±20% | Package / Case Nonstandard |
Current Rating (Amps) | Size / Dimension 0.530" L x 0.496" W (13.45mm x 12.60mm) |
Current - Saturation (Isat) 20A | Height - Seated (Max) 0.256" (6.50mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HCM1A1307V3-4R7-R | Eaton - Electronics Division | 970 | 283-HCM1A1307V3-4R7-RCT-ND | RM5.28000 | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM7.09000 | RM7.09 |
| 10 | RM5.83900 | RM58.39 |
| 25 | RM5.40240 | RM135.06 |
| 50 | RM5.09440 | RM254.72 |
| 100 | RM4.80290 | RM480.29 |
| Unit Price without VAT: | RM7.09000 |
|---|---|
| Unit Price with VAT: | RM7.79900 |

