
HCM1A4020V3-R47-R | |
|---|---|
DigiKey Part Number | 283-HCM1A4020V3-R47-RTR-ND - Tape & Reel (TR) 283-HCM1A4020V3-R47-RCT-ND - Cut Tape (CT) 283-HCM1A4020V3-R47-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HCM1A4020V3-R47-R |
Description | FIXED IND 470NH 7.3A 13 MOHM SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 470 nH Shielded Molded Inductor 7.3 A 13mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 13mOhm Max |
Series | Frequency - Self Resonant 105MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 155°C |
Type Molded | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.173" L x 0.165" W (4.40mm x 4.20mm) |
Current Rating (Amps) | Height - Seated (Max) 0.079" (2.00mm) |
Current - Saturation (Isat) 11A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.58000 | RM1.58 |
| 10 | RM1.28400 | RM12.84 |
| 25 | RM1.18680 | RM29.67 |
| 50 | RM1.11980 | RM55.99 |
| 100 | RM1.05550 | RM105.55 |
| 250 | RM0.97632 | RM244.08 |
| 500 | RM0.92054 | RM460.27 |
| 1,000 | RM0.86790 | RM867.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM1.50717 | RM4,521.51 |
| 6,000 | RM1.42141 | RM8,528.46 |
| 9,000 | RM1.37360 | RM12,362.40 |
| 15,000 | RM1.31570 | RM19,735.50 |
| 21,000 | RM1.28050 | RM26,890.50 |
| Unit Price without VAT: | RM1.58000 |
|---|---|
| Unit Price with VAT: | RM1.73800 |

