New at DigiKey
470 nH Shielded Molded Inductor 7.3 A 13mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HCM1A4020V3-R47-R

DigiKey Part Number
283-HCM1A4020V3-R47-RTR-ND - Tape & Reel (TR)
283-HCM1A4020V3-R47-RCT-ND - Cut Tape (CT)
283-HCM1A4020V3-R47-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HCM1A4020V3-R47-R
Description
FIXED IND 470NH 7.3A 13 MOHM SMD
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
470 nH Shielded Molded Inductor 7.3 A 13mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
13mOhm Max
Series
Frequency - Self Resonant
105MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ratings
AEC-Q200
Part Status
Active
Operating Temperature
-55°C ~ 155°C
Type
Molded
Inductance Frequency - Test
100 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.173" L x 0.165" W (4.40mm x 4.20mm)
Current Rating (Amps)
Height - Seated (Max)
0.079" (2.00mm)
Current - Saturation (Isat)
11A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,997
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.58000RM1.58
10RM1.28400RM12.84
25RM1.18680RM29.67
50RM1.11980RM55.99
100RM1.05550RM105.55
250RM0.97632RM244.08
500RM0.92054RM460.27
1,000RM0.86790RM867.90
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM1.50717RM4,521.51
6,000RM1.42141RM8,528.46
9,000RM1.37360RM12,362.40
15,000RM1.31570RM19,735.50
21,000RM1.28050RM26,890.50
Manufacturers Standard Package
Unit Price without VAT:RM1.58000
Unit Price with VAT:RM1.73800