


HCMA1305-1R5-R | |
|---|---|
DigiKey Part Number | 283-4548-2-ND - Tape & Reel (TR) 283-4548-1-ND - Cut Tape (CT) 283-4548-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HCMA1305-1R5-R |
Description | FIXED IND 1.5UH 23A 3.16 MOHM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1.5 µH Shielded Drum Core, Wirewound Inductor 23 A 3.16mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 48A | |
Shielding | Shielded | |
DC Resistance (DCR) | 3.16mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.524" L x 0.480" W (13.30mm x 12.20mm) | |
Height - Seated (Max) | 0.197" (5.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM5.59000 | RM5.59 |
| 10 | RM4.59400 | RM45.94 |
| 25 | RM4.25040 | RM106.26 |
| 50 | RM4.00700 | RM200.35 |
| 100 | RM3.77770 | RM377.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | RM3.52630 | RM1,410.52 |
| 800 | RM3.32521 | RM2,660.17 |
| 1,200 | RM3.21307 | RM3,855.68 |
| 2,000 | RM3.07728 | RM6,154.56 |
| 2,800 | RM2.99106 | RM8,374.97 |
| 4,000 | RM2.90238 | RM11,609.52 |
| 10,000 | RM2.72353 | RM27,235.30 |
| Unit Price without VAT: | RM5.59000 |
|---|---|
| Unit Price with VAT: | RM6.14900 |

