
LD2-101-HV | |
|---|---|
DigiKey Part Number | 283-LD2-101-HVTR-ND - Tape & Reel (TR) 283-LD2-101-HVCT-ND - Cut Tape (CT) 283-LD2-101-HVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LD2-101-HV |
Description | FIXED IND 100UH 380 MOHM SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 100 µH Unshielded Wirewound Inductor 380mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current - Saturation (Isat) | 800mA | |
Shielding | Unshielded | |
DC Resistance (DCR) | 380mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -25°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.307" L x 0.276" W (7.80mm x 7.00mm) | |
Height - Seated (Max) | 0.209" (5.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.87000 | RM0.87 |
| 10 | RM0.70500 | RM7.05 |
| 100 | RM0.57880 | RM57.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM0.52142 | RM521.42 |
| 2,000 | RM0.49162 | RM983.24 |
| 3,000 | RM0.47499 | RM1,424.97 |
| 5,000 | RM0.45487 | RM2,274.35 |
| 7,000 | RM0.44208 | RM3,094.56 |
| 10,000 | RM0.42894 | RM4,289.40 |
| 25,000 | RM0.39696 | RM9,924.00 |
| 50,000 | RM0.37441 | RM18,720.50 |
| 100,000 | RM0.35509 | RM35,509.00 |
| Unit Price without VAT: | RM0.87000 |
|---|---|
| Unit Price with VAT: | RM0.95700 |

