1 mH Unshielded Wirewound Inductor 440 mA 4Ohm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LD2-102-HV

DigiKey Part Number
283-LD2-102-HVTR-ND - Tape & Reel (TR)
283-LD2-102-HVCT-ND - Cut Tape (CT)
283-LD2-102-HVDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LD2-102-HV
Description
FIXED IND 1MH 440MA 4 OHM SMD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
1 mH Unshielded Wirewound Inductor 440 mA 4Ohm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
360mA
Mfr
Shielding
Unshielded
Series
DC Resistance (DCR)
4Ohm Max
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-25°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
100 kHz
Type
Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
Nonstandard
Inductance
Size / Dimension
0.307" L x 0.276" W (7.80mm x 7.00mm)
Tolerance
±20%
Height - Seated (Max)
0.209" (5.30mm)
Current Rating (Amps)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,032
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.99000RM0.99
10RM0.81200RM8.12
100RM0.66900RM66.90
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000RM0.55534RM555.34
2,000RM0.52361RM1,047.22
3,000RM0.50591RM1,517.73
5,000RM0.48446RM2,422.30
7,000RM0.47085RM3,295.95
10,000RM0.45685RM4,568.50
Manufacturers Standard Package
Unit Price without VAT:RM0.99000
Unit Price with VAT:RM1.08900