
MCL1005-120-R | |
|---|---|
DigiKey Part Number | 283-MCL1005-120-RTR-ND - Tape & Reel (TR) 283-MCL1005-120-RCT-ND - Cut Tape (CT) 283-MCL1005-120-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCL1005-120-R |
Description | FIXED IND 12NH 300MA 500 MOHM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 12 nH Unshielded Multilayer Inductor 300 mA 500mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | - | |
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 500mOhm Max | |
Q @ Freq | 8 @ 100MHz | |
Frequency - Self Resonant | 2.7GHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | 0402 | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.026" (0.65mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.39000 | RM0.39 |
| 10 | RM0.07100 | RM0.71 |
| 100 | RM0.05950 | RM5.95 |
| 1,000 | RM0.04901 | RM49.01 |
| 5,000 | RM0.04274 | RM213.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.04850 | RM485.00 |
| 20,000 | RM0.04572 | RM914.40 |
| 30,000 | RM0.04418 | RM1,325.40 |
| 50,000 | RM0.04230 | RM2,115.00 |
| 70,000 | RM0.04111 | RM2,877.70 |
| 100,000 | RM0.03989 | RM3,989.00 |
| 250,000 | RM0.03691 | RM9,227.50 |
| 500,000 | RM0.03481 | RM17,405.00 |
| 1,000,000 | RM0.03284 | RM32,840.00 |
| Unit Price without VAT: | RM0.39000 |
|---|---|
| Unit Price with VAT: | RM0.42900 |

