
MCL1608V1-1R2-R | |
|---|---|
DigiKey Part Number | 283-MCL1608V1-1R2-RTR-ND - Tape & Reel (TR) 283-MCL1608V1-1R2-RCT-ND - Cut Tape (CT) 283-MCL1608V1-1R2-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCL1608V1-1R2-R |
Description | FIXED IND 1.2UH 150MA 300 MOHM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1.2 µH Unshielded Multilayer Inductor 150 mA 300mOhm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 300mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 65MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | 0603 | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.39000 | RM0.39 |
| 10 | RM0.21300 | RM2.13 |
| 100 | RM0.17650 | RM17.65 |
| 1,000 | RM0.14515 | RM145.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.14156 | RM566.24 |
| 8,000 | RM0.13347 | RM1,067.76 |
| 12,000 | RM0.12895 | RM1,547.40 |
| 20,000 | RM0.12349 | RM2,469.80 |
| 28,000 | RM0.12001 | RM3,360.28 |
| 40,000 | RM0.11644 | RM4,657.60 |
| 100,000 | RM0.10776 | RM10,776.00 |
| 200,000 | RM0.10163 | RM20,326.00 |
| 400,000 | RM0.09587 | RM38,348.00 |
| Unit Price without VAT: | RM0.39000 |
|---|---|
| Unit Price with VAT: | RM0.42900 |

