
MCQ1V1608-R082-R | |
|---|---|
DigiKey Part Number | 283-MCQ1V1608-R082-RTR-ND - Tape & Reel (TR) 283-MCQ1V1608-R082-RCT-ND - Cut Tape (CT) 283-MCQ1V1608-R082-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCQ1V1608-R082-R |
Description | FIXED IND 82NH 50MA 200 MOHM SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 82 nH Unshielded Multilayer Inductor 50 mA 200mOhm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | - | |
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 200mOhm Max | |
Q @ Freq | 15 @ 50MHz | |
Frequency - Self Resonant | 245MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Inductance Frequency - Test | 50 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | 0603 | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.39000 | RM0.39 |
| 10 | RM0.09500 | RM0.95 |
| 100 | RM0.07800 | RM7.80 |
| 1,000 | RM0.06403 | RM64.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.05974 | RM238.96 |
| 8,000 | RM0.05632 | RM450.56 |
| 12,000 | RM0.05442 | RM653.04 |
| 20,000 | RM0.05211 | RM1,042.20 |
| 28,000 | RM0.05064 | RM1,417.92 |
| 40,000 | RM0.04913 | RM1,965.20 |
| 100,000 | RM0.04546 | RM4,546.00 |
| 200,000 | RM0.04287 | RM8,574.00 |
| 400,000 | RM0.04043 | RM16,172.00 |
| Unit Price without VAT: | RM0.39000 |
|---|---|
| Unit Price with VAT: | RM0.42900 |

