
LC86GAAMD | |
|---|---|
DigiKey Part Number | 2958-LC86GAAMDTR-ND - Tape & Reel (TR) 2958-LC86GAAMDCT-ND - Cut Tape (CT) 2958-LC86GAAMDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LC86GAAMD |
Description | RF TXRX MOD NAVIGATION CHIP SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Navigation BeiDou, Galileo, GLONASS, GNSS, GPS Transceiver Module Integrated, Chip Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | Navigation | |
Protocol | ||
Modulation | - | |
Frequency | - | |
Data Rate | - | |
Power - Output | - | |
Sensitivity | -166dBm | |
Serial Interfaces | UART | |
Antenna Type | Integrated, Chip | |
Utilized IC / Part | AG3352 | |
Memory Size | - | |
Voltage - Supply | - | |
Current - Receiving | - | |
Current - Transmitting | - | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 12-SMD Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM37.67000 | RM37.67 |
| 10 | RM32.70200 | RM327.02 |
| 25 | RM30.97480 | RM774.37 |
| 100 | RM28.60280 | RM2,860.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | RM27.18252 | RM6,795.63 |
| 500 | RM26.17996 | RM13,089.98 |
| 750 | RM25.62088 | RM19,215.66 |
| 1,250 | RM24.94402 | RM31,180.02 |
| Unit Price without VAT: | RM37.67000 |
|---|---|
| Unit Price with VAT: | RM41.43700 |









