
MFBM1V1005-090-R | |
|---|---|
DigiKey Part Number | 283-MFBM1V1005-090-RTR-ND - Tape & Reel (TR) 283-MFBM1V1005-090-RCT-ND - Cut Tape (CT) 283-MFBM1V1005-090-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MFBM1V1005-090-R |
Description | FERRITE BEAD 9 OHM 0402 1LN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 9 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0402 (1005 Metric) 1.8A 50mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 9 Ohms @ 100 MHz | |
Current Rating (Max) | 1.8A | |
DC Resistance (DCR) (Max) | 50mOhm | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 0402 (1005 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.026" (0.65mm) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.39000 | RM0.39 |
| 10 | RM0.04300 | RM0.43 |
| 100 | RM0.03470 | RM3.47 |
| 1,000 | RM0.02841 | RM28.41 |
| 5,000 | RM0.02477 | RM123.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.02890 | RM289.00 |
| 20,000 | RM0.02724 | RM544.80 |
| 30,000 | RM0.02632 | RM789.60 |
| 50,000 | RM0.02520 | RM1,260.00 |
| 70,000 | RM0.02449 | RM1,714.30 |
| 100,000 | RM0.02376 | RM2,376.00 |
| 250,000 | RM0.02199 | RM5,497.50 |
| 500,000 | RM0.02074 | RM10,370.00 |
| 1,000,000 | RM0.01956 | RM19,560.00 |
| Unit Price without VAT: | RM0.39000 |
|---|---|
| Unit Price with VAT: | RM0.42900 |

