
MFBM1V3216-090-R | |
|---|---|
DigiKey Part Number | 283-MFBM1V3216-090-RTR-ND - Tape & Reel (TR) 283-MFBM1V3216-090-RCT-ND - Cut Tape (CT) 283-MFBM1V3216-090-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MFBM1V3216-090-R |
Description | FERRITE BEAD 9 OHM 1206 1LN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 9 Ohms @ 100 MHz 1 Power Line Ferrite Bead 1206 (3216 Metric) 6A 15mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 9 Ohms @ 100 MHz | |
Current Rating (Max) | 6A | |
DC Resistance (DCR) (Max) | 15mOhm | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 1206 (3216 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.043" (1.10mm) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.39000 | RM0.39 |
| 10 | RM0.24000 | RM2.40 |
| 25 | RM0.22360 | RM5.59 |
| 50 | RM0.21120 | RM10.56 |
| 100 | RM0.19900 | RM19.90 |
| 250 | RM0.18408 | RM46.02 |
| 500 | RM0.17360 | RM86.80 |
| 1,000 | RM0.16363 | RM163.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.15666 | RM626.64 |
| 8,000 | RM0.14770 | RM1,181.60 |
| 12,000 | RM0.14270 | RM1,712.40 |
| 20,000 | RM0.13666 | RM2,733.20 |
| 28,000 | RM0.13282 | RM3,718.96 |
| 40,000 | RM0.12887 | RM5,154.80 |
| 100,000 | RM0.11926 | RM11,926.00 |
| 200,000 | RM0.11248 | RM22,496.00 |
| Unit Price without VAT: | RM0.39000 |
|---|---|
| Unit Price with VAT: | RM0.42900 |

