



MFHA2512R5100FE | |
|---|---|
DigiKey Part Number | 283-MFHA2512R5100FETR-ND - Tape & Reel (TR) 283-MFHA2512R5100FECT-ND - Cut Tape (CT) 283-MFHA2512R5100FEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MFHA2512R5100FE |
Description | RES 0.51 OHM 1% 2W 2512 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 510 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.252" L x 0.126" W (6.40mm x 3.20mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.81000 | RM1.81 |
| 10 | RM1.15000 | RM11.50 |
| 25 | RM0.97720 | RM24.43 |
| 50 | RM0.86680 | RM43.34 |
| 100 | RM0.77300 | RM77.30 |
| 250 | RM0.67044 | RM167.61 |
| 500 | RM0.60606 | RM303.03 |
| 1,000 | RM0.55132 | RM551.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.48860 | RM1,954.40 |
| 8,000 | RM0.45335 | RM3,626.80 |
| 12,000 | RM0.43525 | RM5,223.00 |
| 20,000 | RM0.41477 | RM8,295.40 |
| 28,000 | RM0.40257 | RM11,271.96 |
| 40,000 | RM0.39065 | RM15,626.00 |
| 48,000 | RM0.38493 | RM18,476.64 |
| 96,000 | RM0.36531 | RM35,069.76 |
| 100,000 | RM0.36426 | RM36,426.00 |
| Unit Price without VAT: | RM1.81000 |
|---|---|
| Unit Price with VAT: | RM1.99100 |

