



MLVC08V033C230 | |
|---|---|
DigiKey Part Number | 283-MLVC08V033C230TR-ND - Tape & Reel (TR) 283-MLVC08V033C230CT-ND - Cut Tape (CT) 283-MLVC08V033C230DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MLVC08V033C230 |
Description | VARISTOR 45V 35A 0805 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 45 V 35 A Varistor 1 Circuit Surface Mount, MLCV 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 23.3 V | |
Maximum DC Volts | 33 V | |
Varistor Voltage (Min) | 40.5 V | |
Varistor Voltage (Typ) | 45 V | |
Varistor Voltage (Max) | 49.5 V | |
Current - Surge | 35 A | |
Energy | 0.3J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 230 pF @ 1 MHz | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Features | - | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 0805 (2012 Metric) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.58000 | RM1.58 |
| 10 | RM1.08400 | RM10.84 |
| 25 | RM0.96280 | RM24.07 |
| 100 | RM0.83130 | RM83.13 |
| 250 | RM0.76876 | RM192.19 |
| 500 | RM0.73102 | RM365.51 |
| 1,000 | RM0.69994 | RM699.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.71037 | RM2,841.48 |
| 8,000 | RM0.69183 | RM5,534.64 |
| 12,000 | RM0.68254 | RM8,190.48 |
| 20,000 | RM0.67225 | RM13,445.00 |
| 28,000 | RM0.66624 | RM18,654.72 |
| 40,000 | RM0.66045 | RM26,418.00 |
| Unit Price without VAT: | RM1.58000 |
|---|---|
| Unit Price with VAT: | RM1.73800 |

