MOV10V275Y-AP is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Eaton - Electronics Division
In Stock: 315
Unit Price: RM0.83000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: RM0.63888
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: RM0.63888

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: RM0.61598

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: RM0.59828

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: RM0.63888

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: RM0.61598

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: RM0.59828

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: RM0.61598

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: RM0.59828
430 V 2.5 kA Varistor 1 Circuit Through Hole Disc 10mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MOV10V275Y-AP

DigiKey Part Number
283-MOV10V275Y-APTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MOV10V275Y-AP
Description
VARISTOR 430V 2.5KA DISC 10MM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
430 V 2.5 kA Varistor 1 Circuit Through Hole Disc 10mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Electronics Division
Series
Packaging
Tape & Box (TB)
Part Status
Active
Maximum AC Volts
275 V
Maximum DC Volts
350 V
Varistor Voltage (Min)
387 V
Varistor Voltage (Typ)
430 V
Varistor Voltage (Max)
473 V
Current - Surge
2.5 kA
Energy
65J
Number of Circuits
1
Capacitance @ Frequency
230 pF @ 1 kHz
Operating Temperature
-40°C ~ 125°C (TA)
Features
-
Mounting Type
Through Hole
Package / Case
Disc 10mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in MYR
Tape & Box (TB)
QuantityUnit PriceExt Price
1,250RM0.36538RM456.72
Manufacturers Standard Package
Unit Price without VAT:RM0.36538
Unit Price with VAT:RM0.40192