MOVS2825V030 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TDK
In Stock: 6,437
Unit Price: RM3.31000
Datasheet
47 V 150 A Varistor 1 Circuit Surface Mount, MLCV 2-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
47 V 150 A Varistor 1 Circuit Surface Mount, MLCV 2-SMD, No Lead
MOVS Surface Mount Metal Oxide Varistors
Eaton Surface Mount Circuit Protection Devices

MOVS2825V030

DigiKey Part Number
283-MOVS2825V030TR-ND - Tape & Reel (TR)
283-MOVS2825V030CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MOVS2825V030
Description
VARISTOR 47V 150A 2SMD NO LEAD
Customer Reference
Detailed Description
47 V 150 A Varistor 1 Circuit Surface Mount, MLCV 2-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Varistor Voltage (Typ)
47 V
Manufacturer
Eaton - Electronics Division
Varistor Voltage (Max)
51.7 V
Series
Current - Surge
150 A
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Number of Circuits
1
Part Status
Obsolete
Operating Temperature
-40°C ~ 85°C (TA)
Maximum AC Volts
30 V
Mounting Type
Surface Mount, MLCV
Maximum DC Volts
38 V
Package / Case
2-SMD, No Lead
Varistor Voltage (Min)
42.3 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
B72650M0300K072TDK6,437495-75321-1-NDRM3.31000Similar
Obsolete
Marketplace Stock: 3,300 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

3,300In Stock
Ships from WEC