
MPI4015V2-R47-R | |
|---|---|
DigiKey Part Number | 283-4712-2-ND - Tape & Reel (TR) 283-4712-1-ND - Cut Tape (CT) 283-4712-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPI4015V2-R47-R |
Description | FIXED IND 470NH 7.8A 14 MOHM SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 470 nH Shielded Drum Core, Wirewound Inductor 7.8 A 14mOhm Max Nonstandard, 2 Lead |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 9A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 14mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 98MHz |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard, 2 Lead |
Tolerance ±20% | Size / Dimension 0.160" L x 0.171" W (4.06mm x 4.35mm) |
Current Rating (Amps) | Height - Seated (Max) 0.059" (1.50mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IHLP1616ABERR47M01 | Vishay Dale | 1,390 | 541-1042-1-ND | RM4.77000 | Similar |
| IHLP1616ABERR47M11 | Vishay Dale | 4,450 | 541-IHLP1616ABERR47M11CT-ND | RM3.66000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.82000 | RM3.82 |
| 10 | RM3.15600 | RM31.56 |
| 100 | RM2.59610 | RM259.61 |
| 1,000 | RM2.13548 | RM2,135.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM3.54429 | RM10,632.87 |
| 6,000 | RM3.34320 | RM20,059.20 |
| 9,000 | RM3.30960 | RM29,786.40 |
| Unit Price without VAT: | RM3.82000 |
|---|---|
| Unit Price with VAT: | RM4.20200 |

