
NRG3105H4000B2H | |
|---|---|
DigiKey Part Number | 283-NRG3105H4000B2H-ND |
Manufacturer | |
Manufacturer Product Number | NRG3105H4000B2H |
Description | THERMISTOR 100K OHM 4000 BETA |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 100k Bead with Terminal |
Datasheet | Datasheet |
Category | B Value Tolerance ±3% |
Manufacturer Eaton - Electronics Division | B25/85 4000K |
Series | Operating Temperature -30°C ~ 105°C |
Packaging Bulk | Power - Max 50 mW |
Part Status Active | Length - Lead Wire 11.81" (300.00mm) |
Resistance in Ohms @ 25°C 100k | Mounting Type Free Hanging |
Resistance Tolerance ±3% | Package / Case Bead with Terminal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM7.56000 | RM7.56 |
| 5 | RM6.72200 | RM33.61 |
| 10 | RM6.40300 | RM64.03 |
| 25 | RM6.02200 | RM150.55 |
| 50 | RM5.76180 | RM288.09 |
| 100 | RM5.52510 | RM552.51 |
| 500 | RM5.04832 | RM2,524.16 |
| 1,000 | RM4.87090 | RM4,870.90 |
| 5,000 | RM4.51374 | RM22,568.70 |
| Unit Price without VAT: | RM7.56000 |
|---|---|
| Unit Price with VAT: | RM8.31600 |

