


P6SMB100CA | |
|---|---|
DigiKey Part Number | 283-P6SMB100CATR-ND - Tape & Reel (TR) 283-P6SMB100CACT-ND - Cut Tape (CT) 283-P6SMB100CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P6SMB100CA |
Description | TVS DIODE 85.5VWM 137VC SMB |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 137V Clamp 4.5A Ipp Tvs Diode Surface Mount SMB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 85.5V | |
Voltage - Breakdown (Min) | 95V | |
Voltage - Clamping (Max) @ Ipp | 137V | |
Current - Peak Pulse (10/1000µs) | 4.5A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.36000 | RM2.36 |
| 10 | RM1.47000 | RM14.70 |
| 100 | RM0.93580 | RM93.58 |
| 500 | RM0.70590 | RM352.95 |
| 1,000 | RM0.63158 | RM631.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.53705 | RM1,611.15 |
| Unit Price without VAT: | RM2.36000 |
|---|---|
| Unit Price with VAT: | RM2.59600 |

