


P6SMB400A | |
|---|---|
DigiKey Part Number | 283-P6SMB400ATR-ND - Tape & Reel (TR) 283-P6SMB400ACT-ND - Cut Tape (CT) 283-P6SMB400ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P6SMB400A |
Description | TVS DIODE 342VWM 548VC SMB |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 548V Clamp 1.1A Ipp Tvs Diode Surface Mount SMB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 342V | |
Voltage - Breakdown (Min) | 380V | |
Voltage - Clamping (Max) @ Ipp | 548V | |
Current - Peak Pulse (10/1000µs) | 1.1A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.19000 | RM3.19 |
| 10 | RM1.98600 | RM19.86 |
| 100 | RM1.27810 | RM127.81 |
| 500 | RM0.97688 | RM488.44 |
| 1,000 | RM0.87649 | RM876.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.75293 | RM2,258.79 |
| Unit Price without VAT: | RM3.19000 |
|---|---|
| Unit Price with VAT: | RM3.50900 |

