PTR016V0250-BK1 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Eaton - Electronics Division
In Stock: 124
Unit Price: RM1.89000
Datasheet

Parametric Equivalent


WEC
In Stock: 500
Unit Price: RM2.40340
Datasheet
Polymeric PTC Resettable Fuse 16V 2.5 A Ih Through Hole Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Polymeric PTC Resettable Fuse 16V 2.5 A Ih Through Hole Radial, Disc
Basics of NTC and PTC Thermistors - Another Teaching Moment

PTR016V0250-BK1

DigiKey Part Number
283-PTR016V0250-BK1-ND
Manufacturer
Manufacturer Product Number
PTR016V0250-BK1
Description
PTC RESET FUSE 16V 2.5A RADIAL
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 16V 2.5 A Ih Through Hole Radial, Disc
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Electronics Division
Series
Packaging
Bulk
Part Status
Active
Type
Polymeric
Voltage - Max
16V
Current - Hold (Ih) (Max)
2.5 A
Current - Trip (It)
5 A
Current - Max
40 A
Time to Trip
40 s
Resistance - Initial (Ri) (Min)
20 mOhms
Resistance - Post Trip (R1) (Max)
70 mOhms
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Through Hole
Package / Case
Radial, Disc
Size / Dimension
0.449" L x 0.122" W (11.40mm x 3.10mm)
Height - Seated (Max)
0.807" (20.50mm)
Thickness (Max)
-
Lead Spacing
0.197" (5.00mm)
Approval Agency
TUV
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 500 View Now
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1,000RM0.99812RM998.12
Manufacturers Standard Package
Unit Price without VAT:RM0.99812
Unit Price with VAT:RM1.09793

Other Suppliers on DigiKey

500In Stock
Ships from WEC