


PTR030V0500-TR | |
|---|---|
DigiKey Part Number | 283-PTR030V0500-TR-ND - Tape & Reel (TR) 283-PTR030V0500-TRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | PTR030V0500-TR |
Description | PTC RESET FUSE 30V 5A RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 30V 5 A Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Category | Time to Trip 14.5 s |
Manufacturer Eaton - Electronics Division | Resistance - Initial (Ri) (Min) 10 mOhms |
Series | Resistance - Post Trip (R1) (Max) 50 mOhms |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Through Hole |
Type Polymeric | Package / Case Radial, Disc |
Voltage - Max 30V | Size / Dimension 0.551" L x 0.118" W (14.00mm x 3.00mm) |
Current - Hold (Ih) (Max) 5 A | Height - Seated (Max) 0.980" (24.90mm) |
Current - Trip (It) 10 A | Lead Spacing 0.394" (10.00mm) |
Current - Max 40 A | Approval Agency cURus, TUV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.51000 | RM3.51 |
| 5 | RM2.89200 | RM14.46 |
| 10 | RM2.67100 | RM26.71 |
| 50 | RM2.21660 | RM110.83 |
| 100 | RM2.04490 | RM204.49 |
| 250 | RM1.83824 | RM459.56 |
| 500 | RM1.69530 | RM847.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM1.56300 | RM1,563.00 |
| 2,000 | RM1.44039 | RM2,880.78 |
| 3,000 | RM1.37285 | RM4,118.55 |
| 5,000 | RM1.29185 | RM6,459.25 |
| 7,000 | RM1.24089 | RM8,686.23 |
| 10,000 | RM1.18883 | RM11,888.30 |
| Unit Price without VAT: | RM3.51000 |
|---|---|
| Unit Price with VAT: | RM3.86100 |


