PTR030V0800-TR is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 769
Unit Price: RM6.90000
Datasheet

Direct


Bourns Inc.
In Stock: 2,495
Unit Price: RM4.10000
Datasheet

Direct


SCHURTER Inc.
In Stock: 2,000
Unit Price: RM7.88000
Datasheet

Direct


Littelfuse Inc.
In Stock: 10,837
Unit Price: RM4.41000
Datasheet

Direct


Littelfuse Inc.
In Stock: 7,460
Unit Price: RM5.44000
Datasheet
Polymeric PTC Resettable Fuse 30V 8 A Ih Through Hole Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Polymeric PTC Resettable Fuse 30V 8 A Ih Through Hole Radial, Disc
Basics of NTC and PTC Thermistors - Another Teaching Moment

PTR030V0800-TR

DigiKey Part Number
283-PTR030V0800-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PTR030V0800-TR
Description
PTC RESET FUSE 30V 8A RADIAL
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 30V 8 A Ih Through Hole Radial, Disc
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Time to Trip
18.8 s
Manufacturer
Eaton - Electronics Division
Resistance - Initial (Ri) (Min)
5 mOhms
Series
Resistance - Post Trip (R1) (Max)
20 mOhms
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Through Hole
Type
Polymeric
Package / Case
Radial, Disc
Voltage - Max
30V
Size / Dimension
0.850" L x 0.118" W (21.60mm x 3.00mm)
Current - Hold (Ih) (Max)
8 A
Height - Seated (Max)
1.150" (29.20mm)
Current - Trip (It)
16 A
Lead Spacing
0.394" (10.00mm)
Current - Max
100 A
Approval Agency
cURus, TUV
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
30R800UHLittelfuse Inc.769F2031-NDRM6.90000Direct
MF-R800Bourns Inc.2,495MF-R800-NDRM4.10000Direct
PFRA.800SCHURTER Inc.2,000486-3521-NDRM7.88000Direct
RUEF800Littelfuse Inc.10,837RUEF800HF-NDRM4.41000Direct
RUEF800-2Littelfuse Inc.7,460RUEF800-2HFCT-NDRM5.44000Direct
Available To Order
Check Lead Time
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000RM2.57893RM2,578.93
Manufacturers Standard Package
Unit Price without VAT:RM2.57893
Unit Price with VAT:RM2.83682