


SCF4030-15-04 | |
|---|---|
DigiKey Part Number | 283-SCF4030-15-04TR-ND - Tape & Reel (TR) 283-SCF4030-15-04CT-ND - Cut Tape (CT) 283-SCF4030-15-04DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SCF4030-15-04 |
Description | FUSE TRIGGERABLE 15A 36V 4 CELL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 15A 36 VDC Fuse Board Mount Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | Board Mount | |
Current Rating (Amps) | 15A | |
Voltage Rating - DC | 36 VDC | |
Response Time | Fast Blow | |
Applications | Battery Protection | |
Features | 10.5 ~ 19.6V Triggerable | |
Class | - | |
Approval Agency | cURus | |
Operating Temperature | -20°C ~ 60°C | |
Breaking Capacity @ Rated Voltage | 50A | |
Package / Case | 1612 (4030 Metric) | |
Size / Dimension | 0.157" L x 0.118" W x 0.035" H (4.00mm x 3.00mm x 0.90mm) | |
DC Cold Resistance | 0.001 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM6.34000 | RM6.34 |
| 5 | RM5.25600 | RM26.28 |
| 10 | RM4.85000 | RM48.50 |
| 50 | RM4.02280 | RM201.14 |
| 100 | RM3.71150 | RM371.15 |
| 250 | RM3.33544 | RM833.86 |
| 500 | RM3.07540 | RM1,537.70 |
| 1,000 | RM2.83440 | RM2,834.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM2.45710 | RM12,285.50 |
| 10,000 | RM2.29505 | RM22,950.50 |
| Unit Price without VAT: | RM6.34000 |
|---|---|
| Unit Price with VAT: | RM6.97400 |

