12A 36 VDC Fuse Board Mount Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12A 36 VDC Fuse Board Mount Surface Mount
SCF Series of Self-Control, Triggerable Fuses

SCF5432-12-04

DigiKey Part Number
283-SCF5432-12-04TR-ND - Tape & Reel (TR)
283-SCF5432-12-04CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SCF5432-12-04
Description
FUSE TRIGGERABLE 12A 36V 4 CELL
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
12A 36 VDC Fuse Board Mount Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
Battery Protection
Manufacturer
Eaton - Electronics Division
Features
11 ~ 18.4V Triggerable
Series
Approval Agency
cURus
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Operating Temperature
-20°C ~ 60°C
Part Status
Active
Breaking Capacity @ Rated Voltage
50A
Mounting Type
Surface Mount
Package / Case
Nonstandard SMD
Fuse Type
Board Mount
Size / Dimension
0.213" L x 0.126" W x 0.053" H (5.40mm x 3.20mm x 1.35mm)
Current Rating (Amps)
12A
DC Cold Resistance
1 mOhms
Voltage Rating - DC
36 VDC
Base Product Number
Response Time
Fast Blow
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000RM3.70730RM18,536.50
Manufacturers Standard Package
Unit Price without VAT:RM3.70730
Unit Price with VAT:RM4.07803