30A 62 VDC Fuse Board Mount Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
30A 62 VDC Fuse Board Mount Surface Mount
SCF Series of Self-Control, Triggerable Fuses

SCF5432-30-10

DigiKey Part Number
283-SCF5432-30-10TR-ND - Tape & Reel (TR)
283-SCF5432-30-10CT-ND - Cut Tape (CT)
283-SCF5432-30-10DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SCF5432-30-10
Description
FUSE TRIGGERABLE 30A 62V 9-10C
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
30A 62 VDC Fuse Board Mount Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
Battery Protection
Manufacturer
Eaton - Electronics Division
Features
34.2 ~ 46.9V Triggerable
Series
Approval Agency
cURus
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-20°C ~ 60°C
Part Status
Active
Breaking Capacity @ Rated Voltage
80A
Mounting Type
Surface Mount
Package / Case
Nonstandard SMD
Fuse Type
Board Mount
Size / Dimension
0.213" L x 0.126" W x 0.053" H (5.40mm x 3.20mm x 1.35mm)
Current Rating (Amps)
30A
DC Cold Resistance
0.0005 Ohms
Voltage Rating - DC
62 VDC
Base Product Number
Response Time
Fast Blow
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9,246
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM14.54000RM14.54
5RM12.04000RM60.20
10RM11.11500RM111.15
50RM9.21880RM460.94
100RM8.50330RM850.33
250RM7.63888RM1,909.72
500RM7.04038RM3,520.19
1,000RM6.62535RM6,625.35
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000RM5.95925RM29,796.25
Manufacturers Standard Package
Unit Price without VAT:RM14.54000
Unit Price with VAT:RM15.99400