Similar



SCF9550-30-14 | |
|---|---|
DigiKey Part Number | 283-SCF9550-30-14TR-ND - Tape & Reel (TR) 283-SCF9550-30-14CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SCF9550-30-14 |
Description | FUSE TRIGGERABLE 30A 80V 10-14 C |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 30A 62 VDC Fuse Board Mount Surface Mount |
Datasheet | Datasheet |
Category | Response Time Fast Blow |
Manufacturer Eaton - Electronics Division | Applications Battery Protection |
Series | Features 28 ~ 62V Triggerable |
Packaging Tape & Reel (TR) Cut Tape (CT) | Approval Agency cURus |
Part Status Active | Operating Temperature -20°C ~ 60°C |
Mounting Type Surface Mount | Breaking Capacity @ Rated Voltage 80A |
Fuse Type Board Mount | Package / Case Nonstandard SMD |
Current Rating (Amps) 30A | Size / Dimension 0.374" L x 0.197" W x 0.091" H (9.50mm x 5.00mm x 2.30mm) |
Voltage Rating - DC 62 VDC | DC Cold Resistance 0.001 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ITV9550L5030MR | Littelfuse Inc. | 1,825 | 18-ITV9550L5030MRCT-ND | RM38.45000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM23.92000 | RM23.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM12.80264 | RM38,407.92 |
| Unit Price without VAT: | RM23.92000 |
|---|---|
| Unit Price with VAT: | RM26.31200 |


