SCF9550-30-14 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Littelfuse Inc.
In Stock: 1,825
Unit Price: RM38.45000
Datasheet
30A 62 VDC Fuse Board Mount Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
30A 62 VDC Fuse Board Mount Surface Mount
SCF Series of Self-Control, Triggerable Fuses

SCF9550-30-14

DigiKey Part Number
283-SCF9550-30-14TR-ND - Tape & Reel (TR)
283-SCF9550-30-14CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SCF9550-30-14
Description
FUSE TRIGGERABLE 30A 80V 10-14 C
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
30A 62 VDC Fuse Board Mount Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Response Time
Fast Blow
Manufacturer
Eaton - Electronics Division
Applications
Battery Protection
Series
Features
28 ~ 62V Triggerable
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Approval Agency
cURus
Part Status
Active
Operating Temperature
-20°C ~ 60°C
Mounting Type
Surface Mount
Breaking Capacity @ Rated Voltage
80A
Fuse Type
Board Mount
Package / Case
Nonstandard SMD
Current Rating (Amps)
30A
Size / Dimension
0.374" L x 0.197" W x 0.091" H (9.50mm x 5.00mm x 2.30mm)
Voltage Rating - DC
62 VDC
DC Cold Resistance
0.001 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ITV9550L5030MRLittelfuse Inc.1,82518-ITV9550L5030MRCT-NDRM38.45000Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM23.92000RM23.92
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM12.80264RM38,407.92
Manufacturers Standard Package
Unit Price without VAT:RM23.92000
Unit Price with VAT:RM26.31200