45A 80 VDC Fuse Board Mount Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
45A 80 VDC Fuse Board Mount Surface Mount
SCF Series of Self-Control, Triggerable Fuses

SCF9550-45-04

DigiKey Part Number
283-SCF9550-45-04TR-ND - Tape & Reel (TR)
283-SCF9550-45-04CT-ND - Cut Tape (CT)
283-SCF9550-45-04DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SCF9550-45-04
Description
FUSE TRIGGERABLE 45A 80V 4 CELL
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
45A 80 VDC Fuse Board Mount Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Electronics Division
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Fuse Type
Board Mount
Current Rating (Amps)
45A
Voltage Rating - DC
80 VDC
Response Time
Fast Blow
Applications
Battery Protection
Features
13 ~ 18.4V Triggerable
Class
-
Approval Agency
cURus
Operating Temperature
-20°C ~ 60°C
Breaking Capacity @ Rated Voltage
120A
Package / Case
Nonstandard SMD
Size / Dimension
0.374" L x 0.197" W x 0.091" H (9.50mm x 5.00mm x 2.30mm)
DC Cold Resistance
0.0005 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,569
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM31.64000RM31.64
5RM26.24000RM131.20
10RM24.21500RM242.15
50RM20.08220RM1,004.11
100RM18.51800RM1,851.80
250RM16.62632RM4,156.58
500RM16.45698RM8,228.49
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM14.08550RM42,256.50
Manufacturers Standard Package
Unit Price without VAT:RM31.64000
Unit Price with VAT:RM34.80400