
SDCHA1V5020-1R5-R | |
|---|---|
DigiKey Part Number | 283-SDCHA1V5020-1R5-RTR-ND - Tape & Reel (TR) 283-SDCHA1V5020-1R5-RCT-ND - Cut Tape (CT) 283-SDCHA1V5020-1R5-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDCHA1V5020-1R5-R |
Description | FIXED IND 1.5UH 3.5A 25 MOHM SMD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1.5 µH Semi-Shielded Inductor 3.5 A 25mOhm Nonstandard |
Datasheet | Datasheet |
Category | Shielding Semi-Shielded |
Mfr | DC Resistance (DCR) 25mOhm |
Series | Frequency - Self Resonant 100MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Material - Core | Inductance Frequency - Test 100 kHz |
Inductance | Mounting Type Surface Mount |
Tolerance ±30% | Package / Case Nonstandard |
Current Rating (Amps) | Size / Dimension 0.197" L x 0.197" W (5.00mm x 5.00mm) |
Current - Saturation (Isat) 4.5A | Height - Seated (Max) 0.079" (2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.34000 | RM1.34 |
| 10 | RM1.09900 | RM10.99 |
| 25 | RM1.01480 | RM25.37 |
| 50 | RM0.95740 | RM47.87 |
| 100 | RM0.90230 | RM90.23 |
| 250 | RM0.83480 | RM208.70 |
| 500 | RM0.78706 | RM393.53 |
| 1,000 | RM0.74206 | RM742.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | RM0.40582 | RM1,014.55 |
| 5,000 | RM0.38264 | RM1,913.20 |
| 7,500 | RM0.36972 | RM2,772.90 |
| 12,500 | RM0.35407 | RM4,425.88 |
| 17,500 | RM0.34413 | RM6,022.27 |
| 25,000 | RM0.33391 | RM8,347.75 |
| Unit Price without VAT: | RM1.34000 |
|---|---|
| Unit Price with VAT: | RM1.47400 |

