10 µH Shielded Inductor 1.3 A 196mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 µH Shielded Inductor 1.3 A 196mOhm Max Nonstandard
What are Semi-Shielded Power Inductors?
SDCx Series | Datasheet Preview

SDCL1V4018-100M-R

DigiKey Part Number
283-SDCL1V4018-100M-RTR-ND - Tape & Reel (TR)
283-SDCL1V4018-100M-RCT-ND - Cut Tape (CT)
283-SDCL1V4018-100M-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SDCL1V4018-100M-R
Description
FIXED IND 10UH 1.3A 196 MOHM SMD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
10 µH Shielded Inductor 1.3 A 196mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
1.4A
Shielding
Shielded
DC Resistance (DCR)
196mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.157" L x 0.157" W (4.00mm x 4.00mm)
Height - Seated (Max)
0.073" (1.85mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,935
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.03000RM1.03
10RM0.85300RM8.53
100RM0.70190RM70.19
1,000RM0.57702RM577.02
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM0.55196RM1,655.88
Manufacturers Standard Package
Unit Price without VAT:RM1.03000
Unit Price with VAT:RM1.13300