


SMAJ13CAH | |
|---|---|
DigiKey Part Number | 283-SMAJ13CAHTR-ND - Tape & Reel (TR) 283-SMAJ13CAHCT-ND - Cut Tape (CT) 283-SMAJ13CAHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ13CAH |
Description | TVS DIODE 13VWM 21.5VC SMA |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 21.5V Clamp 18.6A Ipp Tvs Diode Surface Mount SMA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 13V | |
Voltage - Breakdown (Min) | 14.4V | |
Voltage - Clamping (Max) @ Ipp | 21.5V | |
Current - Peak Pulse (10/1000µs) | 18.6A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.73000 | RM1.73 |
| 10 | RM1.14300 | RM11.43 |
| 100 | RM0.68160 | RM68.16 |
| 500 | RM0.52008 | RM260.04 |
| 1,000 | RM0.42158 | RM421.58 |
| 2,000 | RM0.39794 | RM795.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300,000 | RM0.27801 | RM83,403.00 |
| Unit Price without VAT: | RM1.73000 |
|---|---|
| Unit Price with VAT: | RM1.90300 |




