


SMAJ17A | |
|---|---|
DigiKey Part Number | 283-SMAJ17ATR-ND - Tape & Reel (TR) 283-SMAJ17ACT-ND - Cut Tape (CT) 283-SMAJ17ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ17A |
Description | TVS DIODE 17VWM 27.6VC SMA |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 27.6V Clamp 14.5A Ipp Tvs Diode Surface Mount SMA |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 27.6V |
Mfr | Current - Peak Pulse (10/1000µs) 14.5A |
Series | Power - Peak Pulse 400W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications Telecom |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 17V | Package / Case DO-214AC, SMA |
Voltage - Breakdown (Min) 18.9V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.27512 | RM1,375.60 |
| 10,000 | RM0.24966 | RM2,496.60 |
| 15,000 | RM0.23668 | RM3,550.20 |
| 25,000 | RM0.22814 | RM5,703.50 |
| Unit Price without VAT: | RM0.27512 |
|---|---|
| Unit Price with VAT: | RM0.30263 |

