292V Clamp 1.4A Ipp Tvs Diode Surface Mount SMA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
292V Clamp 1.4A Ipp Tvs Diode Surface Mount SMA
High Power TVS Diodes

SMAJ180CA

DigiKey Part Number
283-SMAJ180CATR-ND - Tape & Reel (TR)
283-SMAJ180CACT-ND - Cut Tape (CT)
283-SMAJ180CADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMAJ180CA
Description
TVS DIODE 180VWM 292VC SMA
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
292V Clamp 1.4A Ipp Tvs Diode Surface Mount SMA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
180V
Voltage - Breakdown (Min)
201V
Voltage - Clamping (Max) @ Ipp
292V
Current - Peak Pulse (10/1000µs)
1.4A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
Telecom
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13,313
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in MYR
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM1.89000RM1.89
10RM1.15800RM11.58
100RM0.73130RM73.13
500RM0.54696RM273.48
1,000RM0.48734RM487.34
2,000RM0.43711RM874.22
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000RM0.38265RM1,913.25
10,000RM0.34896RM3,489.60
Manufacturers Standard Package
Unit Price without VAT:RM1.89000
Unit Price with VAT:RM2.07900