


SMAJ36CAH | |
|---|---|
DigiKey Part Number | 283-SMAJ36CAHTR-ND - Tape & Reel (TR) 283-SMAJ36CAHCT-ND - Cut Tape (CT) 283-SMAJ36CAHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ36CAH |
Description | TVS DIODE 36VWM 58.1VC SMA |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 58.1V Clamp 6.9A Ipp Tvs Diode Surface Mount SMA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 36V | |
Voltage - Breakdown (Min) | 40V | |
Voltage - Clamping (Max) @ Ipp | 58.1V | |
Current - Peak Pulse (10/1000µs) | 6.9A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.34777 | RM3,477.70 |
| 20,000 | RM0.31950 | RM6,390.00 |
| 30,000 | RM0.30510 | RM9,153.00 |
| 50,000 | RM0.28892 | RM14,446.00 |
| 70,000 | RM0.27934 | RM19,553.80 |
| 100,000 | RM0.27003 | RM27,003.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.81000 | RM1.81 |
| 10 | RM1.10700 | RM11.07 |
| 100 | RM0.69820 | RM69.82 |
| 500 | RM0.52134 | RM260.67 |
| 1,000 | RM0.46413 | RM464.13 |
| 2,000 | RM0.41597 | RM831.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.22000 | RM1.22 |
| 10 | RM0.83100 | RM8.31 |
| 100 | RM0.56030 | RM56.03 |
| 500 | RM0.43254 | RM216.27 |
| 1,000 | RM0.38978 | RM389.78 |
| 2,000 | RM0.35326 | RM706.52 |
| Unit Price without VAT: | RM1.22000 |
|---|---|
| Unit Price with VAT: | RM1.34200 |

