


SMAJ48A | |
|---|---|
DigiKey Part Number | 283-SMAJ48ATR-ND - Tape & Reel (TR) 283-SMAJ48ACT-ND - Cut Tape (CT) 283-SMAJ48ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ48A |
Description | TVS DIODE 48VWM 77.4VC SMA |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 77.4V Clamp 5.2A Ipp Tvs Diode Surface Mount SMA |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 77.4V |
Mfr | Current - Peak Pulse (10/1000µs) 5.2A |
Series | Power - Peak Pulse 400W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications Telecom |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 48V | Package / Case DO-214AC, SMA |
Voltage - Breakdown (Min) 53.3V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.46000 | RM1.46 |
| 10 | RM0.89400 | RM8.94 |
| 100 | RM0.56070 | RM56.07 |
| 500 | RM0.41574 | RM207.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.28641 | RM1,432.05 |
| 10,000 | RM0.25986 | RM2,598.60 |
| 15,000 | RM0.24632 | RM3,694.80 |
| 25,000 | RM0.23111 | RM5,777.75 |
| 35,000 | RM0.22209 | RM7,773.15 |
| 50,000 | RM0.21333 | RM10,666.50 |
| Unit Price without VAT: | RM1.46000 |
|---|---|
| Unit Price with VAT: | RM1.60600 |

