


SMAJ54CA | |
|---|---|
DigiKey Part Number | 283-SMAJ54CATR-ND - Tape & Reel (TR) 283-SMAJ54CACT-ND - Cut Tape (CT) 283-SMAJ54CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ54CA |
Description | TVS DIODE 54VWM 87.1VC SMA |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 87.1V Clamp 4.6A Ipp Tvs Diode Surface Mount SMA |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 87.1V |
Mfr | Current - Peak Pulse (10/1000µs) 4.6A |
Series | Power - Peak Pulse 400W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications Telecom |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 54V | Package / Case DO-214AC, SMA |
Voltage - Breakdown (Min) 60V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.50000 | RM1.50 |
| 10 | RM0.91400 | RM9.14 |
| 100 | RM0.57410 | RM57.41 |
| 500 | RM0.42592 | RM212.96 |
| 1,000 | RM0.37804 | RM378.04 |
| 2,000 | RM0.33764 | RM675.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.27983 | RM1,399.15 |
| 10,000 | RM0.25400 | RM2,540.00 |
| 15,000 | RM0.24083 | RM3,612.45 |
| 25,000 | RM0.23300 | RM5,825.00 |
| Unit Price without VAT: | RM1.50000 |
|---|---|
| Unit Price with VAT: | RM1.65000 |



