


SMAJ90CA | |
|---|---|
DigiKey Part Number | 283-SMAJ90CATR-ND - Tape & Reel (TR) 283-SMAJ90CACT-ND - Cut Tape (CT) 283-SMAJ90CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ90CA |
Description | TVS DIODE 90VWM 146VC SMA |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 146V Clamp 2.8A Ipp Tvs Diode Surface Mount SMA |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 146V |
Mfr | Current - Peak Pulse (10/1000µs) 2.8A |
Series | Power - Peak Pulse 400W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications Telecom |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 90V | Package / Case DO-214AC, SMA |
Voltage - Breakdown (Min) 100V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.82000 | RM1.82 |
| 10 | RM1.12600 | RM11.26 |
| 100 | RM0.71020 | RM71.02 |
| 500 | RM0.53064 | RM265.32 |
| 1,000 | RM0.47258 | RM472.58 |
| 2,000 | RM0.42362 | RM847.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.35291 | RM1,764.55 |
| 10,000 | RM0.32165 | RM3,216.50 |
| 15,000 | RM0.31023 | RM4,653.45 |
| Unit Price without VAT: | RM1.82000 |
|---|---|
| Unit Price with VAT: | RM2.00200 |

