


SMCJ150CA | |
|---|---|
DigiKey Part Number | 283-SMCJ150CATR-ND - Tape & Reel (TR) 283-SMCJ150CACT-ND - Cut Tape (CT) 283-SMCJ150CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCJ150CA |
Description | TVS DIODE 150VWM 243VC SMC |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 243V Clamp 6.2A Ipp Tvs Diode Surface Mount SMC |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 243V |
Mfr | Current - Peak Pulse (10/1000µs) 6.2A |
Series | Power - Peak Pulse 1500W (1.5kW) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications Telecom |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 150V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 167V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.59000 | RM3.59 |
| 10 | RM2.24200 | RM22.42 |
| 100 | RM1.45070 | RM145.07 |
| 500 | RM1.11044 | RM555.22 |
| 1,000 | RM1.00076 | RM1,000.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.83741 | RM2,512.23 |
| 6,000 | RM0.76913 | RM4,614.78 |
| 9,000 | RM0.73435 | RM6,609.15 |
| 15,000 | RM0.69526 | RM10,428.90 |
| 21,000 | RM0.67212 | RM14,114.52 |
| 30,000 | RM0.64963 | RM19,488.90 |
| Unit Price without VAT: | RM3.59000 |
|---|---|
| Unit Price with VAT: | RM3.94900 |

