


SMDJ58CA | |
|---|---|
DigiKey Part Number | 283-SMDJ58CATR-ND - Tape & Reel (TR) 283-SMDJ58CACT-ND - Cut Tape (CT) 283-SMDJ58CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMDJ58CA |
Description | TVS DIODE 58VWM 93.6VC SMC |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 93.6V Clamp 32.1A Ipp Tvs Diode Surface Mount SMC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 58V | |
Voltage - Breakdown (Min) | 64.4V | |
Voltage - Clamping (Max) @ Ipp | 93.6V | |
Current - Peak Pulse (10/1000µs) | 32.1A | |
Power - Peak Pulse | 3000W (3kW) | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM4.53000 | RM4.53 |
| 10 | RM2.84500 | RM28.45 |
| 100 | RM1.86050 | RM186.05 |
| 500 | RM1.43778 | RM718.89 |
| 1,000 | RM1.30158 | RM1,301.58 |
| 2,000 | RM1.18699 | RM2,373.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM1.69680 | RM5,090.40 |
| 6,000 | RM1.57751 | RM9,465.06 |
| 9,000 | RM1.51676 | RM13,650.84 |
| 15,000 | RM1.45288 | RM21,793.20 |
| Unit Price without VAT: | RM4.53000 |
|---|---|
| Unit Price with VAT: | RM4.98300 |

