


SR-5-1A-AP | |
|---|---|
DigiKey Part Number | 283-2569-1-ND - Cut Tape (CT) 283-2569-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | SR-5-1A-AP |
Description | FUSE BOARD MNT 1A 250VAC RADIAL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1 A 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Can, Vertical |
Datasheet | Datasheet |
EDA/CAD Models | SR-5-1A-AP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 35A | |
Melting I²t | 7.5 | |
Approval Agency | CCC, cULus, KC-MARK, PSE, SEMKO, VDE | |
Operating Temperature | -40°C ~ 85°C | |
Color | - | |
Size / Dimension | 0.335" Dia x 0.319" H (8.50mm x 8.10mm) | |
DC Cold Resistance | 0.085 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM4.61000 | RM4.61 |
| 5 | RM3.80600 | RM19.03 |
| 10 | RM3.51400 | RM35.14 |
| 50 | RM2.91480 | RM145.74 |
| 100 | RM2.68940 | RM268.94 |
| 250 | RM2.41728 | RM604.32 |
| 500 | RM2.22910 | RM1,114.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM3.21299 | RM3,212.99 |
| 2,000 | RM2.95951 | RM5,919.02 |
| 3,000 | RM2.81982 | RM8,459.46 |
| 5,000 | RM2.65227 | RM13,261.35 |
| 7,000 | RM2.54679 | RM17,827.53 |
| 10,000 | RM2.49698 | RM24,969.80 |
| Unit Price without VAT: | RM4.61000 |
|---|---|
| Unit Price with VAT: | RM5.07100 |




