


SR-5-630MA-AP | |
|---|---|
DigiKey Part Number | 283-2567-1-ND - Cut Tape (CT) 283-2567-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | SR-5-630MA-AP |
Description | FUSE BRD MNT 630MA 250VAC RADIAL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 630 mA 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Can, Vertical |
Datasheet | Datasheet |
EDA/CAD Models | SR-5-630MA-AP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 35A | |
Melting I²t | 3.5 | |
Approval Agency | CCC, cULus, KC-MARK, SEMKO, VDE | |
Operating Temperature | -40°C ~ 85°C | |
Color | - | |
Size / Dimension | 0.335" Dia x 0.319" H (8.50mm x 8.10mm) | |
DC Cold Resistance | 0.154 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.56000 | RM2.56 |
| 5 | RM2.12000 | RM10.60 |
| 10 | RM1.95800 | RM19.58 |
| 50 | RM1.62480 | RM81.24 |
| 100 | RM1.49920 | RM149.92 |
| 250 | RM1.34764 | RM336.91 |
| 500 | RM1.24300 | RM621.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM1.20343 | RM1,203.43 |
| 2,000 | RM1.10921 | RM2,218.42 |
| 3,000 | RM1.05730 | RM3,171.90 |
| 5,000 | RM0.99506 | RM4,975.30 |
| 7,000 | RM0.95591 | RM6,691.37 |
| 10,000 | RM0.91592 | RM9,159.20 |
| 25,000 | RM0.84710 | RM21,177.50 |
| Unit Price without VAT: | RM2.56000 |
|---|---|
| Unit Price with VAT: | RM2.81600 |


