
STS321120U901AH | |
|---|---|
DigiKey Part Number | 283-STS321120U901AHTR-ND - Tape & Reel (TR) 283-STS321120U901AHCT-ND - Cut Tape (CT) 283-STS321120U901AHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STS321120U901AH |
Description | TVS DIODE 12VWM 24VC SOD323 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 24V Clamp 15A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 12V (Max) | |
Voltage - Breakdown (Min) | 13.3V | |
Voltage - Clamping (Max) @ Ipp | 24V | |
Current - Peak Pulse (10/1000µs) | 15A (8/20µs) | |
Power - Peak Pulse | 350W | |
Power Line Protection | No | |
Applications | CAN, Ethernet, Telecom | |
Capacitance @ Frequency | 90pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SC-76, SOD-323 | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.77000 | RM1.77 |
| 10 | RM1.21700 | RM12.17 |
| 100 | RM0.69110 | RM69.11 |
| 500 | RM0.58690 | RM293.45 |
| 1,000 | RM0.40543 | RM405.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.40156 | RM1,204.68 |
| 6,000 | RM0.35909 | RM2,154.54 |
| 9,000 | RM0.26398 | RM2,375.82 |
| 15,000 | RM0.25019 | RM3,752.85 |
| 21,000 | RM0.23640 | RM4,964.40 |
| 30,000 | RM0.23167 | RM6,950.10 |
| 75,000 | RM0.20952 | RM15,714.00 |
| Unit Price without VAT: | RM1.77000 |
|---|---|
| Unit Price with VAT: | RM1.94700 |

