1.6 A 350 V 500 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1.6 A 350 V 500 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block
High Voltage 1145HVA Automotive Surface Mount Fuses
Eaton Surface Mount Circuit Protection Devices

TR-1145HVA1-6-R

DigiKey Part Number
283-TR-1145HVA1-6-RTR-ND - Tape & Reel (TR)
283-TR-1145HVA1-6-RCT-ND - Cut Tape (CT)
283-TR-1145HVA1-6-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TR-1145HVA1-6-R
Description
FUSE BRD 1.6A 350VAC 500VDC 2SMD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
1.6 A 350 V 500 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
Mfr
Response Time
Fast Blow
Series
Package / Case
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Breaking Capacity @ Rated Voltage
100A
Part Status
Active
Melting I²t
2.3
Mounting Type
Surface Mount
Approval Agency
AEC-Q200, cURus
Fuse Type
Operating Temperature
-55°C ~ 125°C
Current Rating (Amps)
Size / Dimension
0.441" L x 0.199" W x 0.199" H (11.20mm x 5.05mm x 5.05mm)
Voltage Rating - AC
350 V
DC Cold Resistance
0.1 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 980
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM15.25000RM15.25
5RM12.64800RM63.24
10RM11.67000RM116.70
50RM9.68220RM484.11
100RM8.93120RM893.12
250RM8.02280RM2,005.70
500RM7.39404RM3,697.02
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000RM9.22212RM9,222.12
2,000RM8.48747RM16,974.94
3,000RM8.08228RM24,246.84
Manufacturers Standard Package
Unit Price without VAT:RM15.25000
Unit Price with VAT:RM16.77500