



HVS0403U | |
|---|---|
DigiKey Part Number | 2937-HVS0403U-ND |
Manufacturer | |
Manufacturer Product Number | HVS0403U |
Description | MICRO 4 CHANNEL SDI&HDMI VIDEO S |
Customer Reference | |
Detailed Description | Port Desktop Network KVM |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lilliput Electronics (USA) Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Network KVM | |
Peripherals | Audio, HDMI, USB | |
Mounting Type | Desktop | |
Size | 9.63" L x 5.64" W x 1.75" H (244.5mm x 143.2mm x 44.5mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2,596.46000 | RM2,596.46 |
| 5 | RM2,557.06000 | RM12,785.30 |
| Unit Price without VAT: | RM2,596.46000 |
|---|---|
| Unit Price with VAT: | RM2,856.10600 |

